LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84N6340FRBSL product image
Images for reference only

VISHAY RWR84N6340FRBSL

Manufacturer
MPN
RWR84N6340FRBSL
LCSC Part #
C1488951
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 634Ω ±1% 7W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR84N6340FRBSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.7791$ 25.78
200+$ 9.977$ 1995.40
500+$ 9.6267$ 4813.35
1,000+$ 9.4523$ 9452.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance634Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR84S6340FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S6340FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84N6340FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 22.084
RWR84S6340FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84N6340FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.9516
RWR84S6340FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.9263