LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWR80S4630BSB12

Manufacturer
MPN
RWR80S4630BSB12
LCSC Part #
C1488757
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 463Ω ±0.1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80S4630BSB12
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance463Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃