LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAY2K0200T product image
Images for reference only

VISHAY MAY2K0200T

Manufacturer
MPN
MAY2K0200T
LCSC Part #
C1488705
Packaging
Through Hole
Customer #
Key Attributes
RES 2.02kΩ ±0.01% 0.3W Through Hole
DatasheetVISHAY MAY2K0200T
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance2.02kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±2.5ppm/℃
Tolerance±0.01%
Operating Temperature-65℃~+175℃