LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0786100K000F0L product image
Images for reference only

VISHAY Y0786100K000F0L

Manufacturer
MPN
Y0786100K000F0L
LCSC Part #
C1488280
Packaging
Through Hole
Customer #
Key Attributes
RES 100kΩ ±1% 0.6W Through Hole
DatasheetVISHAY Y0786100K000F0L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.4776$ 13.48
200+$ 5.2154$ 1043.08
500+$ 5.0333$ 2516.65
1,000+$ 4.9422$ 4942.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance100kΩ
Power(Watts)600mW
Temperature Coefficient±1ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y0786100K000F9LVISHAYThrough Hole0$ 13.4776
Y0062100K000F9LVISHAYThrough Hole0$ 13.4776
Y0062100K000D9LVISHAYThrough Hole0$ 12.7892
Y0793100K000F0LVISHAYThrough Hole0$ 12.1147
Y0007100K000F9LVISHAYThrough Hole0$ 12.1147
Y0007100K000F0LVISHAYThrough Hole0$ 12.1147
Y1445100K000F9LVISHAYThrough Hole0$ 14.1382
Y1453100K000F0LVISHAYThrough Hole0$ 13.5301
Y5077100K000F0LVISHAYThrough Hole0$ 22.97
Y0007100K000F179LVISHAYThrough Hole0$ 32.2546