VISHAY CPL07R1000FE143
| Manufacturer | |
| MPN | CPL07R1000FE143 |
| LCSC Part # | C1488255 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 100MΩ ±1% 7W Through Hole |
| Datasheet | VISHAY CPL07R1000FE143 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 100MΩ | |
| Power(Watts) | 7W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 100MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 7W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 100MΩ | |
| Power(Watts) | 7W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 100MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 7W | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

