LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S3520BSB12 product image
Images for reference only

VISHAY RWR80S3520BSB12

Manufacturer
MPN
RWR80S3520BSB12
LCSC Part #
C1488040
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 352Ω ±0.1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80S3520BSB12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.4054$ 24.41
200+$ 9.4445$ 1888.90
500+$ 9.1127$ 4556.35
1,000+$ 8.9491$ 8949.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance352Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃