VISHAY Y507710K0000T0L
| Manufacturer | |
| MPN | Y507710K0000T0L |
| LCSC Part # | C1487810 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.01% 0.6W Through Hole |
| Datasheet | VISHAY Y507710K0000T0L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.5385 | $ 17.54 |
| 200+ | $ 6.7882 | $ 1357.64 |
| 500+ | $ 6.549 | $ 3274.50 |
| 1,000+ | $ 6.4317 | $ 6431.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y145310K0000T9L | VISHAY | Through Hole | 0 | $ 38.5016 | ||
| Y145310K0000T0L | VISHAY | Through Hole | 0 | $ 11.7181 | ||
| Y507710K0000T9L | VISHAY | Through Hole | 0 | $ 17.5385 | ||
| Y145310K0000V0L | VISHAY | Through Hole | 0 | $ 16.4133 | ||
| Y144510K0000V0L | VISHAY | Through Hole | 0 | $ 17.1526 | ||
| Y145410K0000V0L | VISHAY | Through Hole | 0 | $ 16.4133 | ||
| Y507710K0000V0L | VISHAY | Through Hole | 0 | $ 22.2862 | ||
| Y507710K0000V9L | VISHAY | Through Hole | 0 | $ 22.2862 | ||
| Y144510K0000V9L | VISHAY | Through Hole | 0 | $ 43.1658 | ||
| Y000710K0000T16L | VISHAY | Through Hole | 0 | $ 9.2763 |

