VISHAY Y007710R0000A0L
| Manufacturer | |
| MPN | Y007710R0000A0L |
| LCSC Part # | C1485515 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 10Ω ±0.05% 0.6W Through Hole |
| Datasheet | VISHAY Y007710R0000A0L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.4984 | $ 17.50 |
| 200+ | $ 6.7728 | $ 1354.56 |
| 500+ | $ 6.5336 | $ 3266.80 |
| 1,000+ | $ 6.4163 | $ 6416.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y479310R0000A0L | VISHAY | Through Hole | 0 | $ 8.6527 | ||
| Y078510R0000A9L | VISHAY | Through Hole | 0 | $ 8.2406 | ||
| Y000710R0000A16L | VISHAY | Through Hole | 0 | $ 8.6527 | ||
| Y000710R0000A0L | VISHAY | Through Hole | 0 | $ 8.6527 | ||
| Y078510R0000A0L | VISHAY | Through Hole | 0 | $ 8.6527 | ||
| Y000710R0000A9L | VISHAY | Through Hole | 0 | $ 19.0757 | ||
| Y010110R0000A9L | VISHAY | Through Hole | 0 | $ 39.1545 | ||
| Y001310R0000A9L | VISHAY | Through Hole | 0 | $ 23.2632 | ||
| Y006210R0000A0L | VISHAY | Through Hole | 0 | $ 9.8536 | ||
| Y078610R0000A9L | VISHAY | Through Hole | 0 | $ 10.3428 |

