LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CPR1513R00JE10

Manufacturer
MPN
CPR1513R00JE10
LCSC Part #
C1485188
Packaging
Through Hole
Customer #
Key Attributes
RES 13Ω ±5% 15W Through Hole
DatasheetVISHAY CPR1513R00JE10
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance13Ω
Power(Watts)15W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%
Operating Temperature-65℃~+275℃