LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY Y079338K3000T9L

Manufacturer
MPN
Y079338K3000T9L
LCSC Part #
C1484462
Packaging
Through Hole
Customer #
Key Attributes
RES 38.3kΩ ±0.01% 0.6W Through Hole
DatasheetVISHAY Y079338K3000T9L
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance38.3kΩ
Power(Watts)600mW
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃