LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N1200DRB12 product image
Images for reference only

VISHAY RWR81N1200DRB12

Manufacturer
MPN
RWR81N1200DRB12
LCSC Part #
C1483962
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 120Ω ±0.5% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81N1200DRB12
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.6479$ 16.65
200+$ 6.4425$ 1288.50
500+$ 6.2171$ 3108.55
1,000+$ 6.1045$ 6104.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance120Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S1200DMB12VISHAYThrough Hole,D2.2xL6.4mm0$ 10.8429
RWR81S1200DRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 10.8429
RWR81S1200DRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.8062
RWR81S1200DMBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.8062
RWR81S1200DSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 14.93
RWR81S1200DSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 17.5586
RWR81N1200DRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 20.0127
RWR81S1200DMS70VISHAYThrough Hole,D2.2xL6.4mm0$ 9.034
RWR81S1200DRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 9.034
RWR81S1200DRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 9.034
RWR81S1200DMS73VISHAYThrough Hole,D2.2xL6.4mm0$ 9.034
RWR81S1200DSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81S1200DSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 15.8746
RWR81N1200DRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 18.0926
RWR81S1200DRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 11.8686
RWR81S1200DSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 13.1987
RWR81S1200DMRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 11.8686
RWR81S1200BRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 15.7373
RWR81S1200BRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 18.8227
RWR81N1200BRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 24.9487