LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y078975K1000T0L product image
Images for reference only

VISHAY Y078975K1000T0L

Manufacturer
MPN
Y078975K1000T0L
LCSC Part #
C1483380
Packaging
Through Hole
Customer #
Key Attributes
RES 75.1kΩ ±0.01% 0.3W Through Hole
DatasheetVISHAY Y078975K1000T0L
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6013$ 14.60
200+$ 5.6507$ 1130.14
500+$ 5.4516$ 2725.80
1,000+$ 5.3543$ 5354.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance75.1kΩ
Power(Watts)300mW
Temperature Coefficient±8ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃