LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y002866R6600B0L product image
Images for reference only

VISHAY Y002866R6600B0L

Manufacturer
MPN
Y002866R6600B0L
LCSC Part #
C1482794
Packaging
Through Hole,D9.5xL25.4mm
Customer #
Key Attributes
RES 66.66Ω ±0.1% 1W Through Hole,D9.5xL25.4mm
DatasheetVISHAY Y002866R6600B0L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3308$ 12.33
200+$ 4.7725$ 954.50
500+$ 4.6042$ 2302.10
1,000+$ 4.5224$ 4522.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL25.4mm
Resistance66.66Ω
Power(Watts)1W
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y002866R6600B9LVISHAYThrough Hole,D9.5xL25.4mm0$ 12.3308