VISHAY CPCP05150R0JB321
| Manufacturer | |
| MPN | CPCP05150R0JB321 |
| LCSC Part # | C1482523 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 150Ω ±5% 5W Through Hole |
| Datasheet | VISHAY CPCP05150R0JB321 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 150Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 150Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7416 | $ 10.74 |
| 200+ | $ 4.1578 | $ 831.56 |
| 500+ | $ 4.0105 | $ 2005.25 |
| 1,000+ | $ 3.9392 | $ 3939.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 150Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 150Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPCP05150R0JB31 | VISHAY | Through Hole | 0 | $ 1.7038 | ||
| CPCP05150R0JB311 | VISHAY | Through Hole | 0 | $ 3.2431 | ||
| CPCP05150R0JB32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPCP05150R0JE321 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPCP05150R0JE32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW05150R0JB14 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW05150R0JE14 | VISHAY | Through Hole | 0 | $ 17.3407 | ||
| CP0010150R0JB143 | VISHAY | Through Hole | 0 | $ 14.1351 | ||
| CP0010150R0JB14 | VISHAY | Through Hole | 0 | $ 14.1351 | ||
| CPW10150R0JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW20150R0JB143 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW20150R0JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CP0020150R0JE14 | VISHAY | Through Hole | 0 | $ 15.0873 | ||
| TWW10J150E | Ohmite | Through Hole | 0 | $ 0.9243 | ||
| SQMW5150RJ | TE Connectivity | Through Hole | 0 | $ 0.2003 | ||
| SQMW7150RJ | TE Connectivity | Through Hole | 0 | $ 0.2583 | ||
| TWW20J150E | Ohmite | Through Hole | 0 | $ 1.3343 | ||
| ER58150RJT | TE Connectivity | Through Hole | 0 | $ 0.5202 | ||
| C7150RJT | TE Connectivity | Through Hole | 0 | $ 0.8222 | ||
| C14150RJL | TE Connectivity | Through Hole | 0 | $ 1.5161 |

