Nexperia 74AHC1G04GW,125
| Manufacturer | |
| MPN | 74AHC1G04GW,125 |
| LCSC Part # | C148197 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Inverter |
| Datasheet | Nexperia 74AHC1G04GW,125 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Input Type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Input Type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74AHC1G04; 74AHCT1G04 is a single inverter. Inputs are overvoltage tolerant. This featu allows the use of these devices as translators in mixed voltage environments. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
Features
AI Translation
- Wide supply voltage range from 2.0 to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels: For 74AHC1G04: CMOS level For 74AHCT1G04: TTL level
- Multiple package options
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +125 °C
Applications
AI Translation
- Level translation in mixed-voltage environments
- Signal inversion
- Low-power logic circuits
- High noise immunity applications
- Applications requiring symmetric output impedance and balanced propagation delay
- Systems requiring CMOS or TTL input levels
- Applications with operating temperature range of -40°C to +125°C
- Applications requiring ESD protection
- Designs supporting multiple package options
In-Stock: 8,225
8,225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0788 | $ 0.39 |
| 50+ | $ 0.0616 | $ 3.08 |
| 150+ | $ 0.053 | $ 7.95 |
| 500+ | $ 0.0466 | $ 23.30 |
| 3,000+ | $ 0.0414 | $ 124.20 |
| 6,000+ | $ 0.0388 | $ 232.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Input Type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Input Type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74AHC1G04; 74AHCT1G04 is a single inverter. Inputs are overvoltage tolerant. This featu allows the use of these devices as translators in mixed voltage environments. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
Features
AI Translation
- Wide supply voltage range from 2.0 to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels: For 74AHC1G04: CMOS level For 74AHCT1G04: TTL level
- Multiple package options
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +125 °C
Applications
AI Translation
- Level translation in mixed-voltage environments
- Signal inversion
- Low-power logic circuits
- High noise immunity applications
- Applications requiring symmetric output impedance and balanced propagation delay
- Systems requiring CMOS or TTL input levels
- Applications with operating temperature range of -40°C to +125°C
- Applications requiring ESD protection
- Designs supporting multiple package options
C148197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74AHC1G04T353(XBLW) | XBLW | SOT-353 | 4,950 | $0.0466 $0.049 |



