LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC2075-2YMM

Manufacturer
MPN
MIC2075-2YMM
LCSC Part #
C148050
Packaging
MSOP-8
Customer #
Key Attributes
High-Side MOSFET Switch for General-Purpose Power Distribution
DatasheetMICROCHIP MIC2075-2YMM
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingMSOP-8
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection
number of channels1
Control Input LogicActive Low
Maximum Continuous Current500mA
RDS(on)90mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces cur­ rent consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are em­ ployed. A fault status output flag is provided that is asserted during overcurrent and thermal shutdown conditions. The MIC2025/75 is available in the MM8 8‑lead MSOP and 8‑lead SOP.

Features

AI Translation
  • 140mΩ maximum on-resistance
  • 2.7V to 5.5V operating range
  • 500mA minimum continuous output current
  • Short-circuit protection with thermal shutdown
  • Fault status flag with 3ms filter eliminates false asser­ tions
  • Undervoltage lockout
  • Reverse current flow blocking (no “body diode”)
  • Circuit breaker mode (MIC2075) reduces power consumption
  • Logic-compatible input
  • Soft-start circuit
  • Low quiescent current
  • Pin-compatible with MIC2525
  • UL File # E179633

Applications

AI Translation
  • USB peripherals
  • General purpose power switching
  • ACPI power distribution
  • Notebook PCs
  • PDAs
  • PC card hot swap