LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC37100-1.5WS

Manufacturer
MPN
MIC37100-1.5WS
LCSC Part #
C148020
Packaging
SOT-223
Customer #
Key Attributes
1.5V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC37100-1.5WS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-223
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)11mA
Output ConfigurationPositive
Output Current1A
Operating Voltage6V
FeaturesEnable control;Over Current Protection;Thermal shutdown;Operating status indication;Reverse-polarity current protection
Output TypeFixed

Introduction

AI Translation

The MIC37100, MIC37101, and MIC37102 are 1A lowdropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing proprietary Super βeta PNP pass element, the MIC37100/01/02 offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A). The MIC37100 is a fixed output regulator offered in the SOT-223 package. The MIC37101 and MIC37102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8-pin SOIC (small outline package) and the SOT-223 package. The MIC37102 is also available in the S-PAK power package, for applications that require higher power dissipation or higher operating ambient temperatures. The MIC37100/01/02 is ideal for PC add-in cards that need to convert from standard 5V to 3.3V, 3.3V to 2.5V or 2.5V to 1.8V or lower. A guaranteed maximum dropout voltage of 500mV over all operating conditions allows the MIC37100/01/02 to provide 2.5V from a supply as low as 3V and 1.8V from a supply as low as 2.3V. The MIC37100/01/02 is fully protected with overcurrent limiting and thermal shutdown. Fixed output voltages of 1.5V, 1.65V, 1.8V, 2.5V and 3.3V are available on MIC37100/01 with adjustable output voltages to 1.24V on MIC37102.

Features

AI Translation
  • Fixed and adjustable output voltages to 1.24V
  • μCap Regulator, 10μF ceramic output capacitor stable
  • 280mV typical dropout at 1A
  • Ideal for 3.0V to 2.5V conversion
  • Ideal for 2.5V to 1.8V, 1.65V or 1.5V conversion
  • 1A minimum guaranteed output current
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown
  • Reversed-leakage protection
  • Fast transient response
  • Low-profile SOT-223 package
  • Power SO-8 package
  • S-PAK package (MIC37102 only)

Applications

AI Translation
  • LDO linear regulator for PC add-in cards
  • PowerPC power supplies
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Battery chargers
  • Low-voltage microcontrollers and digital logic