LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RLR32C1502FMBSL

Manufacturer
MPN
RLR32C1502FMBSL
LCSC Part #
C1479900
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 15kΩ ±1% 1W Through Hole,D4.8xL14.3mm
DatasheetVISHAY RLR32C1502FMBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance15kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃