LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RICHTEK RT8025GJ5

Manufacturer
RICHTEKAsian Brands
MPN
RT8025GJ5
LCSC Part #
C147987
Packaging
TSOT-23-5
Customer #
Key Attributes
1.25MHz, 400mA, High Efficiency PWM Step-Down DC/DC Converter
DatasheetRICHTEK RT8025GJ5
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingTSOT-23-5
Operating Temperature-40℃~+125℃
Frequency - Switching1.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
Output TypeAdjustable and Fixed
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage500mV~5.5V
Output Current400mA
Quiescent Current100uA

Introduction

AI Translation

The RT8025 is a high-efficiency pulse-width-modulated (PWM) step-down DC/DC converter. Capable of delivering 400mA output current over a wide input voltage range from 2.5 to 5.5V, the RT8025 is ideally suited for portable electronic devices that are powered from 1-cell Li-ion battery or from other power sources within the range such as cellular phones, PDAs and handy-terminals. Internal synchronous rectifier with low RDS(ON) dramatically reduces conduction loss at PWM mode. No external Schottky diode is required in practical application. The RT8025 automatically turns off the synchronous rectifier while the inductor current is low and enters discontinuous PWM mode. This can increase efficiency at light load condition. The RT8025 enters Low-Dropout mode when normal PWM cannot provide regulated output voltage by continuously turning on the upper P-MOSFET. RT8025 enter shutdown mode and consumes less than 0.1μA when EN pin is pulled low. The switching ripple is easily smoothed-out by small package filtering elements due to a fixed operation frequency of 1.25MHz. This along with small SOT-23-5 and TSOT-23-5 package provides small PCB area application. Other features include soft start, lower internal reference voltage with 2% accuracy, over temperature protection, and over current protection.

Features

AI Translation
  • 2.5V to 5.5V Input Range
  • Adjustable Output From 0.5V to
  • 1.0V, 1.2V, 1.3V, 1.5V, 1.8V, 2.5V and 3.3V Fixed/ Adjustable Output Voltage
  • 400mA Output Current
  • ±gs% Efficiency
  • No Schottky Diode Required
  • 1.25MHz Fixed Frequency PWM Operation
  • Small SOT-23-5 and TSOT-23-5 Package
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Cellular Telephones
  • Personal Information Appliances
  • Wireless and DSL Modems
  • MP3 Players
  • Portable Instruments