VISHAY RWR80S2000DRBSL
| Manufacturer | |
| MPN | RWR80S2000DRBSL |
| LCSC Part # | C1479499 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 200Ω ±0.5% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | VISHAY RWR80S2000DRBSL |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 200Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 200Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.2278 | $ 14.23 |
| 200+ | $ 5.5072 | $ 1101.44 |
| 500+ | $ 5.3127 | $ 2656.35 |
| 1,000+ | $ 5.217 | $ 5217.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 200Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 200Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80S2000DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.8045 | ||
| RWR80N2000DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.5726 | ||
| RWR80N2000DRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 22.26 | ||
| RWR80N2000DSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 30.4604 | ||
| RWR80N2000DRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 20.1254 | ||
| RWR80N2000DSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 28.1838 | ||
| RWR80S2000DRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.1207 | ||
| RWR80S2000BSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 24.4054 | ||
| RWR80S2000BRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 20.894 | ||
| RWR80N2000BRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 27.0509 | ||
| RWR80S2000BSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 28.3814 | ||
| RWR80S2000BSS70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 21.0422 | ||
| RWR80S2000BRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.8906 | ||
| RWR80S2000BSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 26.3687 | ||
| RWR80S2000BRS70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 15.5887 | ||
| RWR80S2000BRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.1169 |

