LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1274FSBSL product image
Images for reference only

VISHAY RNC60H1274FSBSL

Manufacturer
MPN
RNC60H1274FSBSL
LCSC Part #
C1478376
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.27MΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1274FSBSL
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1904$ 12.19
200+$ 4.7184$ 943.68
500+$ 4.5517$ 2275.85
1,000+$ 4.4699$ 4469.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.27MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1274FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 10.3428
RNC60H1274FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 7.8084
RNC60H1274FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 7.8594
RNC60H1274FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.4875
ERC551M2700FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 7.3548
ERC551M2700FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 7.3548
RNC60H1274FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 8.1615
RNC60H1274FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 8.1615
ERC551M2700FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 10.7884
RNC60H1274FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 8.1615
RNC60H1274DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 15.6832
RNC60H1274DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 18.9384
RNC60H1274DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 12.4593
ERC551M2700DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 16.3584
RNC60J1274FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 10.8259
ERC551M2700FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 11.2928