LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89SR562DRB12 product image
Images for reference only

VISHAY RWR89SR562DRB12

Manufacturer
MPN
RWR89SR562DRB12
LCSC Part #
C1478272
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 562mΩ ±0.5% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89SR562DRB12
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.7493$ 13.75
200+$ 5.3219$ 1064.38
500+$ 5.1336$ 2566.80
1,000+$ 5.0426$ 5042.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance562mΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR89SR562DSB12VISHAYDirectThrough Hole,D4.8xL14.2mm0$ 18.9106
1 more alternative parts.View all substitutes