VISHAY RWR74N50R0FSBSL
| Manufacturer | |
| MPN | RWR74N50R0FSBSL |
| LCSC Part # | C1477669 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 50Ω ±1% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | VISHAY RWR74N50R0FSBSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 50Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 50Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.9129 | $ 13.91 |
| 200+ | $ 5.3852 | $ 1077.04 |
| 500+ | $ 5.1954 | $ 2597.70 |
| 1,000+ | $ 5.1028 | $ 5102.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 50Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 50Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR74S50R0FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.9594 | ||
| RWR74S50R0FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.1587 | ||
| RWR74S50R0FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.5535 | ||
| RWR74N50R0FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 12.354 | ||
| RWR74N50R0FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 12.1412 | ||
| RWR84N50R0FPB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 22.084 | ||
| RWR84N50R0FPRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 23.9516 | ||
| RWR84N50R0FPBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 26.8908 | ||
| ALSR0550R00FE12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.629 | ||
| UB10-50RF1 | Riedon | Through Hole,D7.9xL22.2mm | 0 | $ 0.6327 | ||
| RWR84N50R0DPB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 41.9299 | ||
| RWR84N50R0DPBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 50.2601 | ||
| RWR84N50R0DPRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 47.8492 | ||
| RS00550R00FE73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.2867 | ||
| RS00550R00FS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.4686 | ||
| RWR74S50R0BPBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 18.2485 | ||
| RWR74N50R0BSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 38.7627 | ||
| RWR74S50R0BPRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 16.4997 | ||
| RWR74N50R0BSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 38.3239 | ||
| RWR74S50R0BPB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 15.8324 |

