LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80SR466FSB12 product image
Images for reference only

VISHAY RWR80SR466FSB12

Manufacturer
MPN
RWR80SR466FSB12
LCSC Part #
C1476370
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 466mΩ ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80SR466FSB12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9405$ 12.94
200+$ 5.0086$ 1001.72
500+$ 4.8327$ 2416.35
1,000+$ 4.7462$ 4746.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance466mΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃