LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J24R9BSB14 product image
Images for reference only

VISHAY RNC60J24R9BSB14

Manufacturer
MPN
RNC60J24R9BSB14
LCSC Part #
C1476212
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 24.9Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J24R9BSB14
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2134$ 11.21
200+$ 4.3403$ 868.06
500+$ 4.1875$ 2093.75
1,000+$ 4.1119$ 4111.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance24.9Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC5524R900BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 11.697
RNC60H24R9BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 10.9911
RNC60H24R9BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 5.012
RNC60H24R9BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.1328
RNC60H24R9BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 5.2261
RNC60H24R9BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 5.2261
ERC5524R900BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.7279
ERC5524R900BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 11.4656
RNC60H24R9BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 13.5202
RNC60H24R9BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 5.2261