VISHAY Y145322K0000C9L
| Manufacturer | |
| MPN | Y145322K0000C9L |
| LCSC Part # | C1476134 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 22kΩ ±0.25% 0.6W Through Hole |
| Datasheet | VISHAY Y145322K0000C9L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 22kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 22kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4879 | $ 10.49 |
| 200+ | $ 4.0594 | $ 811.88 |
| 500+ | $ 3.9174 | $ 1958.70 |
| 1,000+ | $ 3.8464 | $ 3846.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 22kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 22kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y150822K0000BR13L | VISHAY | Through Hole | 0 | $ 36.6987 | ||
| Y145322K0000Q9L | VISHAY | Through Hole | 0 | $ 13.6351 | ||
| Y000722K0000B9L | VISHAY | Through Hole | 0 | $ 9.1297 | ||
| Y150822K0000BR23R | VISHAY | Through Hole | 0 | $ 42.3683 | ||
| Y006222K0000A0L | VISHAY | Through Hole | 0 | $ 12.4188 | ||
| Y008922K0000BR23R | VISHAY | Through Hole | 0 | $ 42.3683 | ||
| Y079322K0000T9L | VISHAY | Through Hole | 0 | $ 10.5682 | ||
| Y000722K0000T0L | VISHAY | Through Hole | 0 | $ 11.1099 | ||
| Y000722K0000T9L | VISHAY | Through Hole | 0 | $ 11.1099 | ||
| Y006222K0000T9L | VISHAY | Through Hole | 0 | $ 13.3187 |

