LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Darfon Elec C1005X7R682KGTS

Manufacturer
Darfon ElecAsian Brands
MPN
C1005X7R682KGTS
LCSC Part #
C147591
Packaging
0402
Customer #
Key Attributes
CAP CER 6.8nF 50V X7R 0402
DatasheetDarfon Elec C1005X7R682KGTS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerDarfon Elec
Packaging0402
Capacitance6.8nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V