LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C6813FRB14 product image
Images for reference only

VISHAY RLR05C6813FRB14

Manufacturer
MPN
RLR05C6813FRB14
LCSC Part #
C1475408
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 681kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C6813FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6299$ 10.63
200+$ 4.1134$ 822.68
500+$ 3.9699$ 1984.95
1,000+$ 3.8973$ 3897.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance681kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C6813FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 10.6299
RLR05C6813FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 10.6299
RLR05C6813FMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 12.5377
RLR05C6813FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 14.8004
RLR05C6813FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 12.5377
RLR05C6813FMRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.7169
RLR05C6813FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.7169
RLR05C6813FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 4.0708
RLR05C6813FRB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 11.6908
RLR05C6813FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 13.8118
RLR05C6813FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 4.0708
RLR05C6813FRRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 4.6353
RLR05C6813FRRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 4.6353
RLR05C6813FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 4.0708
RLR05C6813FMRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 4.0708
RLR05C6813FMRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 4.0708
RLR05C6813FRRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 4.6353
RLR05C6813FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 4.0708
RLR05C6813FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 4.0708
RLR05C6813FPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 4.0708