VISHAY RLR05C4643FMB14
| Manufacturer | |
| MPN | RLR05C4643FMB14 |
| LCSC Part # | C1475346 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 464kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm |
| Datasheet | VISHAY RLR05C4643FMB14 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 464kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 464kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6299 | $ 10.63 |
| 200+ | $ 4.1134 | $ 822.68 |
| 500+ | $ 3.9699 | $ 1984.95 |
| 1,000+ | $ 3.8973 | $ 3897.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 464kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 464kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C4643FRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 10.6299 | ||
| RLR05C4643FMBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 12.5377 | ||
| RLR05C4643FPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.8004 | ||
| RLR05C4643FRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.8004 | ||
| RLR05C4643FPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.7169 | ||
| RLR05C4643FMRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.7169 | ||
| RLR05C4643FRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.7169 | ||
| RLR05C4643FRRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FRRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FRRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FMRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FMRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FPRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FPRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.0877 | ||
| RLR05C4643FPR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C4643FRR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| ERL05464K00FKEK500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.0877 | ||
| ERL05464K00FKEB500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.6836 |

