LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC60J42R2BSBSL

Manufacturer
MPN
RNC60J42R2BSBSL
LCSC Part #
C1475248
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 42.2Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J42R2BSBSL
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance42.2Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃