LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000716K4240T0L product image
Images for reference only

VISHAY Y000716K4240T0L

Manufacturer
MPN
Y000716K4240T0L
LCSC Part #
C1473614
Packaging
Through Hole
Customer #
Key Attributes
RES 16.424kΩ ±0.01% 0.6W Through Hole
Datasheetpdf iconVISHAY Y000716K4240T0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2763$ 9.28
200+$ 3.5902$ 718.04
500+$ 3.4636$ 1731.80
1,000+$ 3.4019$ 3401.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance16.424kΩ
Power(Watts)600mW
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃