LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80SR665FRBSL product image
Images for reference only

VISHAY RWR80SR665FRBSL

Manufacturer
MPN
RWR80SR665FRBSL
LCSC Part #
C1473173
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 665mΩ ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80SR665FRBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance665mΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃