LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J9003BSB14 product image
Images for reference only

VISHAY RNC60J9003BSB14

Manufacturer
MPN
RNC60J9003BSB14
LCSC Part #
C1472531
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 900kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J9003BSB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3151$ 10.32
200+$ 3.993$ 798.60
500+$ 3.8526$ 1926.30
1,000+$ 3.7831$ 3783.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance900kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃