LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y001535K6670A0L product image
Images for reference only

VISHAY Y001535K6670A0L

Manufacturer
MPN
Y001535K6670A0L
LCSC Part #
C1469659
Packaging
Through Hole,D4.1xL9.5mm
Customer #
Key Attributes
RES 35.667kΩ ±0.05% 0.25W Through Hole,D4.1xL9.5mm
DatasheetVISHAY Y001535K6670A0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3506$ 10.35
200+$ 4.0054$ 801.08
500+$ 3.8649$ 1932.45
1,000+$ 3.7954$ 3795.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.1xL9.5mm
Resistance35.667kΩ
Power(Watts)250mW
Temperature Coefficient±8ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃