VISHAY Y000750K0000F0L
| Manufacturer | |
| MPN | Y000750K0000F0L |
| LCSC Part # | C1469626 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 50kΩ ±1% 0.6W Through Hole |
| Datasheet | VISHAY Y000750K0000F0L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2962 | $ 8.30 |
| 200+ | $ 3.2105 | $ 642.10 |
| 500+ | $ 3.0978 | $ 1548.90 |
| 1,000+ | $ 3.0422 | $ 3042.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y000750K0000F9L | VISHAY | Through Hole | 0 | $ 8.2962 | ||
| Y000750K0000D9L | VISHAY | Through Hole | 0 | $ 8.2962 | ||
| Y078650K0000F9L | VISHAY | Through Hole | 0 | $ 9.9246 | ||
| Y006250K0000F9L | VISHAY | Through Hole | 0 | $ 9.9246 | ||
| Y006250K0000F0L | VISHAY | Through Hole | 0 | $ 9.9246 | ||
| Y078650K0000F0L | VISHAY | Through Hole | 0 | $ 9.9246 | ||
| Y145350K0000F0L | VISHAY | Through Hole | 0 | $ 10.4879 | ||
| HB150KFZRE | TE Connectivity | Through Hole | 0 | $ 4.777 | ||
| SM104035002F | Ohmite | Through Hole | 0 | $ 2.573 | ||
| Y000750K0000B9L | VISHAY | Through Hole | 0 | $ 9.1297 |

