LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2610BSBSL product image
Images for reference only

VISHAY RNC60H2610BSBSL

Manufacturer
MPN
RNC60H2610BSBSL
LCSC Part #
C1468411
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 261Ω ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H2610BSBSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1976$ 9.20
200+$ 3.5593$ 711.86
500+$ 3.4343$ 1717.15
1,000+$ 3.3725$ 3372.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance261Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2610BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H2610BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
ERC55261R00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC55261R00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J2610BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J2610BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 11.1663