VISHAY RNX100620KJKLB
| Manufacturer | |
| MPN | RNX100620KJKLB |
| LCSC Part # | C1467766 |
| Packaging | Through Hole,D3.6xL26.4mm |
| Customer # | |
| Key Attributes | RES 620kΩ ±5% 2.5W Through Hole,D3.6xL26.4mm |
| Datasheet | VISHAY RNX100620KJKLB |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL26.4mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 2.5W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL26.4mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 2.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+225℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7261 | $ 22.73 |
| 200+ | $ 8.7947 | $ 1758.94 |
| 500+ | $ 8.486 | $ 4243.00 |
| 1,000+ | $ 8.3332 | $ 8333.20 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL26.4mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 2.5W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL26.4mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 2.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+225℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNX100620KJKR7 | VISHAY | Through Hole,D3.6xL26.4mm | 0 | $ 12.5515 | ||
| RNX100620KJKR6 | VISHAY | Through Hole,D3.6xL26.4mm | 0 | $ 12.5515 | ||
| RNX100620KJKWF | VISHAY | Through Hole,D3.6xL26.4mm | 0 | $ 12.5515 | ||
| RNX100620KJKR8 | VISHAY | Through Hole,D3.6xL26.4mm | 0 | $ 12.5515 |

