LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNX10010K0FKLB product image
Images for reference only

VISHAY RNX10010K0FKLB

Manufacturer
MPN
RNX10010K0FKLB
LCSC Part #
C1467665
Packaging
Through Hole,D3.6xL26.4mm
Customer #
Key Attributes
RES 10kΩ ±1% 2.5W Through Hole,D3.6xL26.4mm
DatasheetVISHAY RNX10010K0FKLB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7261$ 22.73
200+$ 8.7947$ 1758.94
500+$ 8.486$ 4243.00
1,000+$ 8.3332$ 8333.20
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL26.4mm
Resistance10kΩ
Power(Watts)2.5W
TypeMetal Oxide Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+225℃