VISHAY RNC60J28R0FSB14
| Manufacturer | |
| MPN | RNC60J28R0FSB14 |
| LCSC Part # | C1467209 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 28Ω ±1% 0.25W Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60J28R0FSB14 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 28Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 28Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5337 | $ 7.53 |
| 200+ | $ 2.9157 | $ 583.14 |
| 500+ | $ 2.8138 | $ 1406.90 |
| 1,000+ | $ 2.7629 | $ 2762.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 28Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 28Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERC5528R000FEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8592 | ||
| RNC60H28R0FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.0429 | ||
| RNC60H28R0FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9052 | ||
| ERC5528R000FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.7164 | ||
| RNC60H28R0FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H28R0FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| ERC5528R000FHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3471 | ||
| RNC60H28R0FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60J28R0BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.2134 | ||
| ERC5528R000BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.697 |

