VISHAY Y00752K70000B9L
| Manufacturer | |
| MPN | Y00752K70000B9L |
| LCSC Part # | C1467173 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 2.7kΩ ±0.1% 0.3W Through Hole |
| Datasheet | VISHAY Y00752K70000B9L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.7kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7851 | $ 6.79 |
| 200+ | $ 2.6255 | $ 525.10 |
| 500+ | $ 2.5344 | $ 1267.20 |
| 1,000+ | $ 2.4881 | $ 2488.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.7kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y00752K70000B0L | VISHAY | Through Hole | 0 | $ 6.7851 | ||
| Y07062K70000B9L | VISHAY | Through Hole | 0 | $ 19.9864 | ||
| Y07932K70000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y07852K70000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y00072K70000B9L | VISHAY | Through Hole | 0 | $ 7.2343 | ||
| Y00772K70000B0L | VISHAY | Through Hole | 0 | $ 15.7079 | ||
| Y07892K70000T9L | VISHAY | Through Hole | 0 | $ 7.3948 | ||
| Y07892K70000T0L | VISHAY | Through Hole | 0 | $ 7.3948 | ||
| Y00622K70000T9L | VISHAY | Through Hole | 0 | $ 11.0698 | ||
| Y14532K70000V9L | VISHAY | Through Hole | 0 | $ 43.1658 |

