onsemi NL7WB66USG
| Manufacturer | |
| MPN | NL7WB66USG |
| LCSC Part # | C146703 |
| Packaging | US-8 |
| Customer # | |
| Key Attributes | UItra-Small SPsT Analog Switch |
| Datasheet | onsemi NL7WB66USG |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | US-8 | |
| Features | Fault protection;Level shifting | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 5Ω | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 10pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | US-8 | |
| Features | Fault protection;Level shifting | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | 5Ω | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 10pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL7WB66 is a very low RON dual SPST analog switch. RON is 5.0 Ω (Typ) at 5.0 V. The device is offered in the very popular low cost US8 package. It is designed as a general purpose dual switch and can be used to switch either analog signals such as audio and video or digital signal such as TTL, CMOS, LVDS, ECL, or complex digital signals such as QPSK.
Features
AI Translation
- Excellent Performance RDSON = 5.0 Ω at 5.0 V
- High Speed Operation: tpD = 0.25 ns (Max) at 5.0 V
- 1.65 to 5.5 V Operating Range
- Reduced Threshold Voltages for LVTTL on Control Pin: Eliminates the Need for Translators for Many Applications, TTL Compatibility when VCC is 5.0 V, Can Operate with 1.8 V Inputs, if VCC is 3.0, Also Meets Full CMOS Specifications
- Ultra−Low Charge Injection = 7.5 pC at 5.0 V
- Low Stand−by Power ICC = 1.0 nA (Max) at TA = 25°C
- Control Pins IN1, IN2, are Overvoltage Tolerant
- Pin for Pin Replacement TC7WB66, NC7WB66, 74LVC2G66
- ESD Protection: Machine Model > 200 V, Human Body Model > 2000 V
- Latchup Max Rating: 200 mA
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoH Compliant
Applications
AI Translation
- Cell Phones
- PDAs
- Digital Still Cameras
- Video Digital Video
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3557 | $ 0.36 |
| 10+ | $ 0.3492 | $ 3.49 |
| 30+ | $ 0.346 | $ 10.38 |
| 100+ | $ 0.3428 | $ 34.28 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | US-8 | |
| Features | Fault protection;Level shifting | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 5Ω | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 10pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | US-8 | |
| Features | Fault protection;Level shifting | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | 5Ω | |
| Number of Channels | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 10pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL7WB66 is a very low RON dual SPST analog switch. RON is 5.0 Ω (Typ) at 5.0 V. The device is offered in the very popular low cost US8 package. It is designed as a general purpose dual switch and can be used to switch either analog signals such as audio and video or digital signal such as TTL, CMOS, LVDS, ECL, or complex digital signals such as QPSK.
Features
AI Translation
- Excellent Performance RDSON = 5.0 Ω at 5.0 V
- High Speed Operation: tpD = 0.25 ns (Max) at 5.0 V
- 1.65 to 5.5 V Operating Range
- Reduced Threshold Voltages for LVTTL on Control Pin: Eliminates the Need for Translators for Many Applications, TTL Compatibility when VCC is 5.0 V, Can Operate with 1.8 V Inputs, if VCC is 3.0, Also Meets Full CMOS Specifications
- Ultra−Low Charge Injection = 7.5 pC at 5.0 V
- Low Stand−by Power ICC = 1.0 nA (Max) at TA = 25°C
- Control Pins IN1, IN2, are Overvoltage Tolerant
- Pin for Pin Replacement TC7WB66, NC7WB66, 74LVC2G66
- ESD Protection: Machine Model > 200 V, Human Body Model > 2000 V
- Latchup Max Rating: 200 mA
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoH Compliant
Applications
AI Translation
- Cell Phones
- PDAs
- Digital Still Cameras
- Video Digital Video
C146703 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



