onsemi NCP137AFCTCADJT2G
| Manufacturer | |
| MPN | NCP137AFCTCADJT2G |
| LCSC Part # | C146698 |
| Packaging | WLCSP-6(1.2x0.8) |
| Customer # | |
| Key Attributes | 500mV~3V Positive Adjustable WLCSP-6(1.2x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | onsemi NCP137AFCTCADJT2G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(1.2x0.8) | |
| Output Voltage | 500mV~3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 700mA | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(1.2x0.8) | |
| Output Voltage | 500mV~3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 700mA | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The NCP137 is a 700 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP137 features low IQ consumption. The WLCSP6 1.2 mm x 0.8 mm Chip Scale package is optimized for use in space constrained applications.
Features
- Input Voltage Range: VOUT to 5.5 V
- Bias Voltage Range: 2.5 V to 5.5 V
- Adjustable and Fixed Voltage Version Available
- Output Voltage Range: 0.4 V to 1.8 V (Fixed) and 0.5 V to 3.0 V (Adjustable)
- ±1% Accuracy over Temperature, 0.5% VOUT @ 25°C
- Ultra−Low Dropout: Typ. 40 mV at 700 mA
- Very Low Bias Input Current of Typ. 35 μA
- Very Low Bias Input Current in Disable Mode: Typ. 0.5 μA
- Logic Level Enable Input for ON/OFF Control
- Output Active Discharge Option Available
- Stable with a 4.7 μF Ceramic Capacitor
- Available in WLCSP6 - 1.2 mm x 0.8 mm, 0.4 mm pitch Package
- These Devices are Pb − Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Battery−powered Equipment
- Smartphones, Tablets
- Cameras, DVRs, STB and Camcorders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(1.2x0.8) | |
| Output Voltage | 500mV~3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 700mA | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(1.2x0.8) | |
| Output Voltage | 500mV~3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 700mA | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The NCP137 is a 700 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP137 features low IQ consumption. The WLCSP6 1.2 mm x 0.8 mm Chip Scale package is optimized for use in space constrained applications.
Features
- Input Voltage Range: VOUT to 5.5 V
- Bias Voltage Range: 2.5 V to 5.5 V
- Adjustable and Fixed Voltage Version Available
- Output Voltage Range: 0.4 V to 1.8 V (Fixed) and 0.5 V to 3.0 V (Adjustable)
- ±1% Accuracy over Temperature, 0.5% VOUT @ 25°C
- Ultra−Low Dropout: Typ. 40 mV at 700 mA
- Very Low Bias Input Current of Typ. 35 μA
- Very Low Bias Input Current in Disable Mode: Typ. 0.5 μA
- Logic Level Enable Input for ON/OFF Control
- Output Active Discharge Option Available
- Stable with a 4.7 μF Ceramic Capacitor
- Available in WLCSP6 - 1.2 mm x 0.8 mm, 0.4 mm pitch Package
- These Devices are Pb − Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Battery−powered Equipment
- Smartphones, Tablets
- Cameras, DVRs, STB and Camcorders
C146698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


