VISHAY RNC60H7871BSB14
| Manufacturer | |
| MPN | RNC60H7871BSB14 |
| LCSC Part # | C1466115 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 7.87kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60H7871BSB14 |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 7.87kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 7.87kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6742 | $ 7.67 |
| 200+ | $ 2.9712 | $ 594.24 |
| 500+ | $ 2.8663 | $ 1433.15 |
| 1,000+ | $ 2.8138 | $ 2813.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 7.87kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 7.87kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H7871BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.8711 | ||
| RNC60H7871BSRE6201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.5093 | ||
| RNC60H7871BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60H7871BSRE7201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.5093 | ||
| ERC557K8700BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.0057 | ||
| RNC60H7871BSRE8201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.5093 | ||
| RNC60H7871BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60H7871BSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60H7871BSB14201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.5718 | ||
| ERC557K8700BHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.6871 | ||
| RNC60H7871BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60H7871BSRE5201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.413 | ||
| RNC60J7871BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9105 | ||
| ERC557K8700BEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0542 | ||
| ERC557K8700BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 | ||
| RNC60J7871BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.392 |

