LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07935K49000B9L product image
Images for reference only

VISHAY Y07935K49000B9L

Manufacturer
MPN
Y07935K49000B9L
LCSC Part #
C1465754
Packaging
Through Hole
Customer #
Key Attributes
RES 5.49kΩ ±0.1% 0.6W Through Hole
DatasheetVISHAY Y07935K49000B9L
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2343$ 7.23
200+$ 2.7999$ 559.98
500+$ 2.7011$ 1350.55
1,000+$ 2.6533$ 2653.30
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance5.49kΩ
Power(Watts)600mW
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y00895K49000TR23RVISHAYThrough Hole0$ 51.4942
H45K49BCATE ConnectivityThrough Hole0$ 0.7038
H45K49BYATE ConnectivityThrough Hole0$ 0.8806
H45K49BDATE ConnectivityThrough Hole0$ 0.7859
H45K49BZATE ConnectivityThrough Hole0$ 0.5981