LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S2741FSBSL product image
Images for reference only

VISHAY RWR89S2741FSBSL

Manufacturer
MPN
RWR89S2741FSBSL
LCSC Part #
C1465245
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 2.74kΩ ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89S2741FSBSL
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.574$ 8.57
200+$ 3.3185$ 663.70
500+$ 3.2012$ 1600.60
1,000+$ 3.1441$ 3144.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance2.74kΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S2741FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S2741FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89S2741FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0137
RWR89S2741FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S2741FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S2741FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S2741FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89S2741FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89S2741FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.1809