VISHAY RNC60H1004FPB14
| Manufacturer | |
| MPN | RNC60H1004FPB14 |
| LCSC Part # | C1465138 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 0.25W Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60H1004FPB14 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8392 | $ 6.84 |
| 200+ | $ 2.6471 | $ 529.42 |
| 500+ | $ 2.5545 | $ 1277.25 |
| 1,000+ | $ 2.5082 | $ 2508.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H1004FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1943 | ||
| RNR60H1004FMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1943 | ||
| RNC60H1004FRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1943 | ||
| RNC60H1004FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.8392 | ||
| RNC60H1004FMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.8392 | ||
| RNR60H1004FMBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.7608 | ||
| RNC60H1004FSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9185 | ||
| RNC60H1004FRRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.8758 | ||
| RNC60H1004FRR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9185 | ||
| RNC60H1004FRRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.251 | ||
| RNR60H1004FMRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.6618 | ||
| RNC60H1004FMBSL201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.305 | ||
| RNC60H1004FMRE6201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.5113 | ||
| RNC60H1004FRRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9683 | ||
| RNC60H1004FMB14201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.7527 | ||
| RNR60H1004FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.3493 | ||
| RNC60H1004FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9683 | ||
| RNC60H1004FMRE7201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.5113 | ||
| RNC60H1004FMRE5201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.5113 | ||
| RNC60H1004FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.8495 |

