LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR74N10R0FRB12 product image
Images for reference only

VISHAY RWR74N10R0FRB12

Manufacturer
MPN
RWR74N10R0FRB12
LCSC Part #
C1464390
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 10Ω ±1% 5W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR74N10R0FRB12
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3765$ 8.38
200+$ 3.2413$ 648.26
500+$ 3.1287$ 1564.35
1,000+$ 3.0716$ 3071.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance10Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR74S10R0FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 4.6104
RWR74S10R0FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 7.1587
RWR74S10R0FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 8.3271
RWR74S10R0FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 8.909
RWR74N10R0FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 10.1113
RWR74N10R0FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 11.6394
RWR74N10R0FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 13.9129
RWR74S10R0FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 6.1909
RWR74S10R0FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 5.5535
RWR74N10R0FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 7.0012
RWR74S10R0FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 7.7714
RWR74N10R0FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 8.821
RWR74N10R0FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 12.354
RWR74S10R0FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 4.5952
RWR84S10R0FMB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S10R0FPB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S10R0FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S10R0FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 19.3366
RWR84S10R0FPBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84S10R0FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032