LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hubei KENTO Elec KT-1206G product image
  • KT-1206G thumbnail 1
  • KT-1206G thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Hubei KENTO Elec KT-1206G

Manufacturer
Hubei KENTO ElecAsian Brands
MPN
KT-1206G
LCSC Part #
C14641
Packaging
1206
Customer #
Key Attributes
LED EMERALD GREEN WATER CLEAR 1206 SMD
DatasheetHubei KENTO Elec KT-1206G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,840
4,840 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0259$ 0.52
200+$ 0.0204$ 4.08
600+$ 0.0173$ 10.38
3,000+$ 0.0155$ 46.50
9,000+$ 0.0139$ 125.10
21,000+$ 0.013$ 273.00
39,000+$ 0.0129$ 503.10
81,000+$ 0.0128$ 1036.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHubei KENTO Elec
Packaging1206
Installation method-
Color Temperature-
Peak Wavelength520nm
Lens ColorWater Clear
Luminous Intensity210mcd~520mcd
Viewing Angle120°
Forward Current5mA
Illumination ColorEmerald Green
Lamp Holder Type3.2mm x 1.6mm square LED
Voltage - Forward(Vf)2.5V~3.1V
Operating Temperature-40℃~+85℃
Diode ConfigurationDiscrete Diode
Wavelength516nm~531nm

Introduction

AI Translation

This product is a surface-mount LED featuring a transparent emerald-green flat lens, with overall dimensions of 3.2×1.6×0.9mm, compliant with EIA standard packaging specifications. It is an environmentally friendly product meeting RoHS requirements, compatible with SMT pick-and-place equipment and infrared reflow soldering processes.

Features

AI Translation
  • Dimensions: 3.2×1.6×0.9mm
  • Color: Emerald Green
  • Encapsulant: Clear flat encapsulant
  • EIA standard packaging
  • RoHS-compliant, eco-friendly product
  • Compatible with automatic SMT placement machines
  • Compatible with infrared reflow soldering process