LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H5111BPB14 product image
Images for reference only

VISHAY RNC50H5111BPB14

Manufacturer
MPN
RNC50H5111BPB14
LCSC Part #
C1463432
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 5.11kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H5111BPB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.313$ 7.31
200+$ 2.8308$ 566.16
500+$ 2.732$ 1366.00
1,000+$ 2.6826$ 2682.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance5.11kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H5111BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H5111BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H5111BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H5111BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H5111BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H5111BRRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H5111BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2463
ERC505K1100BHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
RNC50H5111BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5111BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H5111BRRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H5111BSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
ERC505K1100BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
ERC505K1100BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H5111BRBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.8233
RNC50H5111BRB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2463
RNC50H5111BRRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H5111BRRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H5111BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5111BRRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2356