LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SI7386DP-T1-E3

Manufacturer
MPN
SI7386DP-T1-E3
LCSC Part #
C146283
Packaging
PowerPAKSO-8
Customer #
Key Attributes
MOSFET N-CH 30V 19A PowerPAKSO-8
DatasheetVISHAY SI7386DP-T1-E3
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingPowerPAKSO-8
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)-
Current - Continuous Drain(Id)19A
Pd - Power Dissipation1.8W
RDS(on)9.5mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)11.5nC@4.5V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel

Features

AI Translation
  • Halogen-free available
  • TrenchFET® Gen II Power MOSFET
  • PWM Optimized for High Efficiency
  • New Low Thermal Resistance PowerPAK® Package with Low 1.07 mm Profile
  • 100 % Rg Tested

Applications

AI Translation
  • DC/DC Conversion for PC